TMUX6219 2:1 (SPDT) One-Channel Multiplexer

Texas Instruments' SPDT CMOS switch has 1.8 V logic control and works with a single supply, dual supplies, or asymmetrical supplies

Image of Texas Instruments' TMUX6219 MultiplexerTexas Instruments' TMUX6219 is a complementary metal-oxide semiconductor (CMOS) switch in a single-channel SPDT configuration. The device can use a single supply (4.5 V to 36 V), dual supplies (±4.5 V to ±18 V), or asymmetric supplies (VDD: 5 V, VSS: -8 V). The switch supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

The TMUX6219 is enabled or disabled by controlling the EN pin. When disabled, the signal path switches are off. When enabled, the SEL pin can turn on signal path 1 (S1 to D) or signal path 2 (S2 to D). The logic control inputs support a logic level range of 1.8 V to VDD, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range. The fail-safe logic circuitry allows the application of control pin voltages before the supply pin, protecting the device from potential damage.

The TMUX6219 is part of the precision switches and multiplexers family of devices. These devices have very low on/off leakage currents and low charge injection, making the device suitable for high-precision measurement applications.

Features
  • Dual supply range: ±4.5 V to ±18 V
  • Single supply range: 4.5 V to 36 V
  • Low on-resistance: 2.1 Ω
  • Low charge injection: -10 pC
  • High-current support: 330 mA (max.) (VSSOP)
  • High-current support: 440 mA (max.) (WSON)
  • Operating temperature range: -40°C to +125°C
  • Logic compatibility: 1.8 V
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
Applications
  • Factory automation and industrial controls
  • Programmable logic controllers (PLCs)
  • Analog input modules
  • Semiconductor tests
  • AC charging (pile) stations
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Optical networking
  • Optical test equipment
  • Remote radio units
  • Wired networking
  • Data acquisition (DAQ) systems
  • Gas meters
  • Flow transmitters

TMUX6219 SPDT Multiplexers

ImageManufacturer Part NumberDescriptionChannel-to-Channel Matching (ΔRon)Voltage - Supply, Single (V+)-3db BandwidthAvailable QuantityPriceView Details
IC SPDT 3.2OHM 1CH 8VSSOPTMUX6219DGKRQ1IC SPDT 3.2OHM 1CH 8VSSOP80mOhm4.5V ~ 36V42MHz1196 - Immediate$4.31View Details
IC SPDT 3.2OHM 1CH 8VSSOPTMUX6219DGKRIC SPDT 3.2OHM 1CH 8VSSOP200mOhm4.5V ~ 36V38MHz28 - Immediate$3.71View Details
Published: 2022-11-01