1 Circuit IC Switch 2:1 3.2Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX6219DGKR

DigiKey Part Number
296-TMUX6219DGKRTR-ND - Tape & Reel (TR)
296-TMUX6219DGKRCT-ND - Cut Tape (CT)
296-TMUX6219DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6219DGKR
Description
IC SPDT 3.2OHM 1CH 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 3.2Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6219DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
3.2Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
180ns, 180ns
-3db Bandwidth
38MHz
Charge Injection
-13pC
Channel Capacitance (CS(off), CD(off))
35pF, 49pF
Current - Leakage (IS(off)) (Max)
300pA
Crosstalk
-106dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.71000€3.71
10€2.81400€28.14
25€2.58920€64.73
100€2.34230€234.23
250€2.22456€556.14
500€2.15360€1,076.80
1,000€2.09518€2,095.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€2.03352€5,083.80
Manufacturers Standard Package
Unit Price without VAT:€3.71000
Unit Price with VAT:€4.52620