TMS320VC5505 eZdsp USB Stick

Texas Instruments and Digi-Key introduce the VC5505 eZDSP USB Stick Development Tool

Image of Texas Instruments' TMS320VC5505 eZDSP™ USB StickThe TMDX5505eZDSP from Texas Instruments is a small form factor, very low cost USB-powered DSP development tool that includes all of the hardware and software needed to evaluate the industry's lowest power 16-bit DSPs: TMS320VC5504 and TMS320VC5505. The USB port provides enough power to operate the ultra-low-power VC5505 so no external power supply is required. This low cost tool allows quick and easy evaluation of the advanced capabilities of the C5505 and C5504 processors. This tool has embedded XDS510 emulator for full source level debug capability and supports Code Composer Studio™ Rev. 4.0 integrated development environment (IDE) and eXpressDSP™ software which includes the DSP/BIOSv kernel. The full contents of the development tool include: VC5505 eZDSP board Code Composer Studio IDE Rev. 4.0.

Diagram

Overview

The VC5505 eZDSP USB stick is an evaluation tool for the Texas Instruments' TMS320VC5505 digital signal processor. This USB bus powered tool allows the user to evaluate the following items:

  • The TMS320VC5505 processor along with its peripherals
  • The TLV320AIC3204 codec
  • The Code Composer Studio IDE™ software development tools
Features
  • Small form factor DSP development tool for C5505 processor
  • TMS320C5505 fixed point low power DSP
  • Embedded XDS100 emulator
  • I2C EEPROM
  • TLV320AIC3204 32-bit programmable low power stereo codec
  • Line in, headphone out connectors
  • Expansion connector
  • Removable USB stick enclosure
  • Includes Code Composer Studio 4.0
  • Full documentation on CD-ROM
  • Software designers can readily target the TMS320VC5504/5 DSP through TI's robust and comprehensive Code Composer Studio development platform, including:
    • A complete Integrated Development Environment (IDE), an efficient optimizing C/C++ compiler assembler, linker, debugger, integrated CodeWright editor with CodeSense technology for faster code creation, data visualization, a profiler and a flexible project manager
    • DSP/BIOS(TM) real-time kernel
    • Chip Support Library

TMS320VC5505

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EZDSP TMS320VC5504/5505 EVAL BRDTMDX5505EZDSPEZDSP TMS320VC5504/5505 EVAL BRD0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29