
TMDX5505EZDSP | |
|---|---|
DigiKey Part Number | 296-24965-ND |
Manufacturer | |
Manufacturer Product Number | TMDX5505EZDSP |
Description | EZDSP TMS320VC5504/5505 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320VC5504, TMS320VC5505 eZdsp™ C5000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320VC5504, TMS320VC5505 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |