Slim Wire-to-Board Connector

TE Connectivity introduces the slim wire-to-board connector developed for wire-to-PCB board connection

Image of TE-Amp Slim Wire to Board Connector TE Connectivity introduces the slim wire-to-board connector that was developed for wire-to-PCB board connection. The slim connector with no housing serves as an easy poke-in connector with strong retention ability. The advantage of using this connector is that the conductor can be connected quickly without special tools and the small profile saves space on the PCB.

Features and Benefits Applications
  • Quick solderless poke-in connector design
  • Slim contacts that have no covering housing
  • Several solutions for solid and stranded wire from 16 AWG to 24 AWG
  • Safety standards with UL/CQC approval
  • LED lighting systems
  • Home automation
  • Security systems
  • Telecommunications

Slim Wire-to-Board Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SSL POKE-IN CONT 16-20AWG2834012-3CONN SSL POKE-IN CONT 16-20AWG27771 - Immediate$0.22View Details
CONN SSL POKE-IN CONT 20-24AWG2834010-3CONN SSL POKE-IN CONT 20-24AWG15989 - Immediate$0.16View Details
Published: 2015-12-09