



2834012-3 | |
|---|---|
DigiKey Part Number | A123689TR-ND - Tape & Reel (TR) A123689CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834012-3 |
Description | CONN SSL POKE-IN CONT 16-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16-20 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2834012-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 16-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | Varies by Wire Gauge | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18100 | €1.81 |
| 100 | €0.15380 | €15.38 |
| 500 | €0.13728 | €68.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.12702 | €190.53 |
| 3,000 | €0.12095 | €362.85 |
| 4,500 | €0.11754 | €528.93 |
| 7,500 | €0.11338 | €850.35 |
| 10,500 | €0.11072 | €1,162.56 |
| 15,000 | €0.10797 | €1,619.55 |
| 37,500 | €0.10121 | €3,795.38 |
| 75,000 | €0.09638 | €7,228.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |

