SAX214/SAX324/SAW212/SAW312 Series AEC-Q200 Qualified SMD Crystals

Suntsu Electronics AEC-200 qualified crystals are suited for use in modern automotive designs

Image of Suntsu SAX214/SAX324/SAW212/SAW312 Series AEC-Q200 Qualified SMD CrystalsSuntsu Electronics offers a comprehensive range of automotive-grade crystals that adhere to AEC-Q200 standards. These crystals are designed to deliver exceptional performance, reliability, and longevity in even the most demanding automotive environments.

Suntsu crystals are engineered to withstand extreme temperatures, ranging from -40°C to +150°C. This ensures consistent performance in various automotive applications, including advanced driver-assistance systems (ADAS), light detection and ranging (LiDAR), GPS and navigation systems, and engine control units.

With a wide selection of standard and custom frequencies, Suntsu crystals offer the stability required for critical automotive systems. Their compact and robust design makes them well-suited for integration into modern automotive designs.

Suntsu Electronics is committed to providing the highest quality crystals to the automotive industry. Their products undergo rigorous testing and certification to guarantee compliance with AEC-Q200 standards and ensure reliability and durability.

SAX214/SAX324 Series Features
  • Package sizes:
    • 2.0 mm x 1.6 mm
    • 3.2 mm x 2.5 mm
  • Frequency range: 8 MHz to 54 MHz
  • Stability from: ±30 ppm to ±150 ppm
  • Operating Temperature: -40°C to +150°C
  • Load capacitance: 6 pF to 32 pF
  • AEC-Q200 qualified
  • IATF 16949 certified
SAW212/SAW312 Series Features
  • Package sizes:
    • 2.0 mm x 1.2 mm
    • 3.2 mm x 1.6 mm
  • Frequency: 32.768 kHz
  • Frequency tolerance:
    • ±10 ppm
    • ±20 ppm
  • Operating temperature: -55°C to +125°C
  • Load capacitance: 6 pF, 7 pF, 9 pF, 12 pF
  • AEC-Q200 qualified
  • IATF 16949 certified
Applications
  • GPS/navigation systems
  • Brake controls
  • Anti-lock braking
  • Airbag systems
  • Tire pressure monitoring systems
  • Advanced driver-assistance systems (ADAS)
  • Engine control units
  • Self-driving controls
  • Emergency calling
  • Start/stop engines
  • Smart keys
  • Radar and LiDAR
  • Electronic park systems

SAW212 and SAW312 Automotive Watch Crystals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.768K 12PF SMDSAW31212D4A-32.768KCRYSTAL 32.768K 12PF SMD2327 - Marketplace$0.38View Details
CRYSTAL 32.768K 7PF SMDSAW3127D4B-32.768KCRYSTAL 32.768K 7PF SMD644 - Marketplace$0.38View Details
CRYSTAL 32.768K 7PF SMDSAW3127D4A-32.768KCRYSTAL 32.768K 7PF SMD644 - Marketplace$0.38View Details
CRYSTAL 32.768K 9PF SMDSAW3129D5B-32.768KCRYSTAL 32.768K 9PF SMD2824 - Marketplace$0.40View Details
CRYSTAL 32.768K 12PF SMDSAW31212D5B-32.768KCRYSTAL 32.768K 12PF SMD2327 - Marketplace$0.40View Details
CRYSTAL 32.768K 9PF SMDSAW3129F4B-32.768KCRYSTAL 32.768K 9PF SMD2824 - Marketplace$0.40View Details
CRYSTAL 32.768K 12PF SMDSAW31212F5A-32.768KCRYSTAL 32.768K 12PF SMD2327 - Marketplace$0.41View Details
CRYSTAL 32.768K 9PF SMDSAW3129D4B-32.768KCRYSTAL 32.768K 9PF SMD2824 - Marketplace$0.38View Details
CRYSTAL 32.768K 9PF SMDSAW3129D4A-32.768KCRYSTAL 32.768K 9PF SMD2824 - Marketplace$0.38View Details
CRYSTAL 32.768K 12PF SMDSAW31212D4B-32.768KCRYSTAL 32.768K 12PF SMD2327 - Marketplace$0.38View Details

SAX214 and SAX324 Automotive SMD Crystals

ImageManufacturer Part NumberDescriptionFrequencyFrequency StabilityAvailable QuantityPriceView Details
CRYSTAL 40.000M 10PF SMDSAX21410BA4B-40.000MCRYSTAL 40.000M 10PF SMD40 MHz±50ppm900 - Marketplace$0.41View Details
CRYSTAL 25.000M 10PF SMDSAX21410AA4A-25.000MCRYSTAL 25.000M 10PF SMD25 MHz±50ppm890 - Marketplace$0.46View Details
CRYSTAL 25.000M 10PF SMDSAX32410DX4A-25.000MCRYSTAL 25.000M 10PF SMD25 MHz±150ppm921 - Marketplace$0.52View Details
CRYSTAL 27.120M 10PF SMDSAX21410FA4B-27.120MCRYSTAL 27.120M 10PF SMD27.12 MHz±50ppm1125 - Marketplace$0.52View Details
CRYSTAL 25.000M 12PF SMDSAX32412AA4A-25.000MCRYSTAL 25.000M 12PF SMD25 MHz±50ppm695 - Marketplace$0.54View Details
CRYSTAL 16.000M 10PF SMDSAX32410FA4A-16.000MCRYSTAL 16.000M 10PF SMD16 MHz±50ppm609 - Marketplace$0.55View Details
CRYSTAL 25.000M 12PF SMDSAX32412EA4A-25.000MCRYSTAL 25.000M 12PF SMD25 MHz±50ppm695 - Marketplace$0.55View Details
CRYSTAL 40.000M 10PF SMDSAX32410AA4A-40.000MCRYSTAL 40.000M 10PF SMD40 MHz±50ppm900 - Marketplace$0.56View Details
CRYSTAL 20.000M 12PF SMDSAX21412FX4A-20.000MCRYSTAL 20.000M 12PF SMD20 MHz±150ppm997 - Marketplace$0.59View Details
CRYSTAL 10.000M 8PF SMDSAX3248FA4B-10.000MCRYSTAL 10.000M 8PF SMD10 MHz±50ppm970 - Marketplace$0.60View Details
Published: 2024-12-18