
SAX32410FA4A-16.000M | |
|---|---|
DigiKey Part Number | 2388-SAX32410FA4A-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX32410FA4A-16.000M |
Description | CRYSTAL 16.000M 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.48500 | €4.85 |
| 50 | €0.45120 | €22.56 |
| 100 | €0.39530 | €39.53 |
| 500 | €0.37270 | €186.35 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.67100 |