TSB571ILT Low-Power Operational Amplifier
STMicroelectronics' op amp offers an extended voltage operating range from 4 V to 36 V
STMicroelectronics' TSB571 operational amplifier offers an extended voltage operating range from 4 V to 36 V and rail-to-rail input/output. The device gives a very good speed/power consumption ratio with a 2.5 MHz gain bandwidth product and a consumption of 380 µA typically only at 36 V supply voltage. Stability and robustness make the TSB571 an ideal solution for a wide voltage range of applications.
- Low power consumption: 380 µA typ.
- Wide supply voltage: 4 V to 36 V
- Rail-to-rail input and output
- Gain bandwidth product: 2.5 MHz
- Low input bias current: 30 nA max.
- No phase reversal
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40°C to +125°C
- Automotive grade
- Active filtering
- Audio systems
- Automotive
- Power supplies
- Industrial
- Low/high side current sensing
TSB571ILT Low-Power Operational Amplifier
| Image | Manufacturer Part Number | Description | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSB571ILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1V/µs | 2.5 MHz | 8 nA | 337 - Immediate | $0.87 | View Details |