
TSB571ILT | |
|---|---|
DigiKey Part Number | 497-TSB571ILTTR-ND - Tape & Reel (TR) 497-TSB571ILTCT-ND - Cut Tape (CT) 497-TSB571ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB571ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB571ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 380µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.53600 | €5.36 |
| 25 | €0.48280 | €12.07 |
| 100 | €0.42400 | €42.40 |
| 250 | €0.39604 | €99.01 |
| 500 | €0.37922 | €189.61 |
| 1,000 | €0.36535 | €365.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.34823 | €1,044.69 |
| 6,000 | €0.33985 | €2,039.10 |
| 9,000 | €0.33565 | €3,020.85 |
| 15,000 | €0.33100 | €4,965.00 |
| 21,000 | €0.32828 | €6,893.88 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.91500 |