HSP181-2W3Y USB Port Protection

STMicroelectronics' TVS diode provides an efficient protection solution preserving the USB2.0 signals

Image of STMicroelectronics HSP181-2W3Y USB Port ProtectionUSB ports in cars are now basic features. But because of cabling constraints, carmakers must mitigate the risks of a short to the battery for the datalines. STMicroelectronics' HSP181-2W3Y provides an efficient protection solution preserving the USB2.0 signals on D+ and D- lines while supporting short to battery voltage up to 18 V.

Features
  • 18 V VRM compatible with all passenger carmakers' battery voltage
  • 12 kV ESD robustness
  • AEC-Q101 and PPAP capable
Benefits
  • Low clamping voltage for an efficient protection
  • Ultra-low leakage current to reduce consumption

HSP181-2W3Y USB Port Protection

ImageManufacturer Part NumberDescriptionUnidirectional ChannelsVoltage - Reverse Standoff (Typ)Voltage - Breakdown (Min)Available QuantityPriceView Details
TVS DIODE 18VWM 29VC SOT3233HSP181-2W3YTVS DIODE 18VWM 29VC SOT3233218V (Max)21.5V4897 - Immediate$0.28View Details
Published: 2022-04-21