
HSP181-2W3Y | |
|---|---|
DigiKey Part Number | 497-HSP181-2W3YTR-ND - Tape & Reel (TR) 497-HSP181-2W3YCT-ND - Cut Tape (CT) 497-HSP181-2W3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP181-2W3Y |
Description | TVS DIODE 18VWM 29VC SOT3233 |
Customer Reference | |
Detailed Description | 29V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 21.5V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 2.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.17680 | €4.42 |
| 100 | €0.15250 | €15.25 |
| 250 | €0.14080 | €35.20 |
| 500 | €0.13376 | €66.88 |
| 1,000 | €0.12796 | €127.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.12080 | €362.40 |
| 6,000 | €0.11730 | €703.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |