LH351B LED Series

Samsung's LH351B LED series operates at a maximum current of up to 1.5 A

Image of Samsung's LH351B LED SeriesSamsung's LH351B is built using high technology manufacturing processes and consists of cutting edge materials. To simplify the manufacturing process and reduce forward voltage level, the LH351B is comprised of a flip-chip solution and, to increase ability of color binning supply (MacAdam - 3-step yield), film phosphor technology is adopted. The package structure uses reflective material that could help to reduce yellow ring phenomenon. LH351B is mounted on a ceramic substrate, which features fast heat transfer characteristics, reliability, design freedom of the electrical pad space, and dielectric behavior, and has a small form factor with 1 W to 5 W operation.

Features
  • Operates at a maximum current of up to 1.5 A
  • Uniform light distribution under any beam angle
  • 80 CRI makes it well suited for most applications
  • Hot binning at +85°C
  • Completed 10,000 hours of LM-80 testing at 1 A, +105°C
Applications
  • Outdoor lighting: street lights, tunnel lights, security lights, parking lot lights
  • Consumer lighting: flashlights
  • Industrial lighting: high bay lights, low bay lights
  • Indoor lighting: spotlights, downlights

LH351B LED Series

ImageManufacturer Part NumberDescriptionFlux @ 85°C, Current - TestAvailable QuantityPriceView Details
LED LH351B NEUT WHT 4000K 3535SPHWH2L3D30CD4TPM3LED LH351B NEUT WHT 4000K 3535155lm (140lm ~ 170lm)0 - ImmediateSee Page for PricingView Details
LED LH351B NEUT WHT 4000K 3535SPHWH2L3D30CD4TPN3LED LH351B NEUT WHT 4000K 3535165lm (150lm ~ 180lm)360 - Immediate$0.89View Details
LED LH351B NEUT WHT 4000K 3535SPHWH2L3D30CD4TPP3LED LH351B NEUT WHT 4000K 3535175lm (160lm ~ 190lm)1670 - Immediate$0.89View Details
LED LH351B COOL WHITE 5000K 3535SPHWH2L3D30CD4RTP3LED LH351B COOL WHITE 5000K 3535175lm (160lm ~ 190lm)0 - ImmediateSee Page for PricingView Details
LED LH351B COOL WHITE 5700K 3535SPHWH2L3D30CD4QTN3LED LH351B COOL WHITE 5700K 3535165lm (150lm ~ 180lm)658 - Immediate$0.83View Details
LED LH351B COOL WHITE 5700K 3535SPHWH2L3D30CD4QTP3LED LH351B COOL WHITE 5700K 3535175lm (160lm ~ 190lm)0 - Immediate$0.83View Details
LED LH351B WARM WHT 2700K 3535SPHWH2L3D30ED4WPJ3LED LH351B WARM WHT 2700K 3535135lm (120lm ~ 150lm)3370 - Immediate$0.89View Details
LED LH351B WARM WHT 2700K 3535SPHWH2L3D30ED4WPK3LED LH351B WARM WHT 2700K 3535145lm (130lm ~ 160lm)83 - Immediate$0.89View Details
LED LH351B WARM WHT 3000K 3535SPHWH2L3D30ED4VPJ3LED LH351B WARM WHT 3000K 3535135lm (120lm ~ 150lm)2 - Immediate$0.89View Details
LED LH351B WARM WHT 3000K 3535SPHWH2L3D30ED4VPK3LED LH351B WARM WHT 3000K 3535145lm (130lm ~ 160lm)117 - Immediate$0.89View Details
LED LH351B WARM WHT 3500K 3535SPHWH2L3D30ED4UPK3LED LH351B WARM WHT 3500K 3535145lm (130lm ~ 160lm)0 - ImmediateSee Page for PricingView Details
LED LH351B NEUT WHT 4000K 3535SPHWH2L3D30ED4TPK3LED LH351B NEUT WHT 4000K 3535145lm (130lm ~ 160lm)78 - Immediate$0.89View Details
LED LH351B NEUT WHT 4000K 3535SPHWH2L3D30ED4TPM3LED LH351B NEUT WHT 4000K 3535155lm (140lm ~ 170lm)0 - ImmediateSee Page for PricingView Details
LED LH351B COOL WHITE 5000K 3535SPHWH2L3D30ED4RTK3LED LH351B COOL WHITE 5000K 3535145lm (130lm ~ 160lm)0 - ImmediateSee Page for PricingView Details
LED LH351B COOL WHITE 5000K 3535SPHWH2L3D30ED4RTM3LED LH351B COOL WHITE 5000K 3535155lm (140lm ~ 170lm)1036 - Immediate$0.83View Details
Published: 2017-04-12