LED Lighting LH351B White, Warm 2700K 2.8V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30ED4WPJ3

DigiKey Part Number
1510-1821-2-ND - Tape & Reel (TR)
1510-1821-1-ND - Cut Tape (CT)
1510-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30ED4WPJ3
Description
LED LH351B WARM WHT 2700K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Warm 2700K 2.8V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
135lm (120lm ~ 150lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.081" (2.06mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,370
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.62000€6.20
100€0.45910€45.91
500€0.38716€193.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.36361€363.61
2,000€0.34363€687.26
3,000€0.33338€1,000.14
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.08580