RV-3028-C7 Real Time Clock (RTC) Module

Micro Crystal's RV-3028-C7 is a real-time clock (RTC) module with extreme low 45 nA power consumption and ±1 ppm accuracy at room temperature

Image of Micro Crystal's RV-3028-C7 Real Time Clock (RTC) ModuleMicro Crystal's RTC‐module RV‐3028‐C7 sets the benchmark for low power consumption with 45 nA at a supply of 3 V. Exceptional accuracy of ±1 ppm at room temperature eliminates any calibration during manufacturing. The miniature SMD ceramic package (3.2 mm x 1.5 mm x 0.8 mm) includes the 32.768 kHz quartz crystal as part of a hermetically sealed module. The extreme low power consumption combined with the integrated battery back-up switch with trickle charger allows using multi-layer ceramic capacitors (MLCCs) and supercaps to provide extended back‐up time. Together with an event detection input, it features all the prerequisites for wearables, medical healthcare, and other power sensitive IoT applications.

Features
  • Low current consumption of only 45 nA @ 3 V
  • Factory calibrated time reference ±1.0 ppm @ +25°C
  • Integrated 32.768 kHz quartz crystal
  • Event input for time-stamping, also during system power-down
  • Battery back-up switch with trickle charge, ideal for MLCCs and supercaps
  • Wide voltage range 1.2 V to 5.5 V
  • Ultra-miniature ceramic SMD package: 3.2 mm x 1.5 mm x 0.8 mm
  • Provides time and date from seconds to years
  • 32-bit Unix time counter e.g. for security code calculations
  • Password for write protection for time and configuration
  • 43 bytes of user EEPROM
  • I2C bus interface: 400 kHz

RV-3028-C7 Real Time Clock (RTC) Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RTC CLK/CALENDAR I2C 8SONRV-3028-C7 32.768KHZ 1PPM-TA-QCIC RTC CLK/CALENDAR I2C 8SON32942 - Immediate$2.18View Details
IC RTC CLK/CALENDAR I2C 8SONRV-3028-C7 32.768KHZ 1PPM-TA-QAIC RTC CLK/CALENDAR I2C 8SON91321 - Immediate$2.27View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR RV-3028-C7RV-3028-C7-EVALUATION-BOARDEVAL BOARD FOR RV-3028-C755 - Immediate$15.03View Details
Published: 2020-05-21