


RV-3028-C7 32.768KHZ 1PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-3028-C732.768KHZ1PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-3028-C732.768KHZ1PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-3028-C732.768KHZ1PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3028-C7 32.768KHZ 1PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 43B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3028-C7 32.768KHZ 1PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, EEPROM, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer, Trickle Charger | |
Memory Size | 2B, 43B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.06µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.54000 | €15.40 |
| 25 | €1.40520 | €35.13 |
| 100 | €1.25740 | €125.74 |
| 250 | €1.18692 | €296.73 |
| 500 | €1.14448 | €572.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.07195 | €1,071.95 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.52540 |









