SDW05 Discrete TVS Diodes
Littelfuse’s general purpose TVS diodes provide a high electrostatic discharge protection level for electronic equipment
Littelfuse’s SDW05C-01FTG bidirectional and SDW05-01FTG unidirectional transient voltage suppressor (TVS) diodes are fabricated in proprietary silicon avalanche technology. These diodes provide a high electrostatic discharge (ESD) protection level for electronic equipment.
These SDW05 TVS diodes can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, they can safely dissipate a 30 A 8/20 μs surge event as defined in IEC 61000-4-5, 2nd Edition.
- SDW05C-01FTG is bidirectional
- SDW05-01FTG is unidirectional
- ESD, IEC 61000-4-2, ±30 kV contact/air
- EFT, IEC 61000-4-4, 40 A (5/50 ns)
- Maximum surge tolerance, IEC 61000-4-5 2nd Edition, 30 A (8/20 μs)
- Halogen-free, lead-free, and RoHS compliant
- Moisture sensitivity level (MSL-1)
- Battery protection
- Computer peripherals
- Medical equipment
- Notebooks/desktops/servers
- Point-of-sale terminals
- Switches/buttons
- Test equipment/instrumentation
SDW05 Discrete TVS Diodes
| Image | Manufacturer Part Number | Description | Voltage - Clamping (Max) @ Ipp | Capacitance @ Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SDW05C-01FTG | TVS DIODE 5VWM 15VC SOD323 | 15V (Typ) | 115pF @ 1MHz | 2116 - Immediate 9000 - Factory Stock | $0.37 | View Details |
![]() | ![]() | SDW05-01FTG | TVS DIODE 5VWM 13VC SOD323 | 13V (Typ) | 230pF @ 1MHz | 1986 - Immediate 66000 - Factory Stock | $0.38 | View Details |