
SDW05-01FTG | |
|---|---|
DigiKey Part Number | 18-SDW05-01FTGTR-ND - Tape & Reel (TR) 18-SDW05-01FTGCT-ND - Cut Tape (CT) 18-SDW05-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDW05-01FTG |
Description | TVS DIODE 5VWM 13VC SOD323 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 230pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.13430 | €13.43 |
| 500 | €0.12220 | €61.10 |
| 1,000 | €0.10930 | €109.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09109 | €273.27 |
| 6,000 | €0.07229 | €433.74 |
| 9,000 | €0.07162 | €644.58 |
| 15,000 | €0.07084 | €1,062.60 |
| 21,000 | €0.06293 | €1,321.53 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |