05903 Series 24 V, 100 A High-Current Relay

Littelfuse's cube-style DC coil relay has a glass-fiber-reinforced housing, ensuring safe use in automotive applications

Image of Littelfuse's 05903 Series 24V 100A High-Current RelayLittelfuse's 05903 series 24 V, 100 A high-current relay is a normally-open (monostable) armature relay that is designed for heavy trucks and commercial vehicles. The glass-fiber-reinforced housing and a compact form help ensure safe use in automotive applications. 

Features
  • Continuous current rating: 100 A (high-current contact switching)
  • Glass-fiber-reinforced nylon housing enables use in automotive applications
  • Main contacts rating: 24 V
  • Contact voltage drop: ≤40 mV at 40 A
  • Normally-open (monostable) relay design
  • A single coil pulls down on an armature to close the relay
  • Coil voltage options: 12 V and 24 V
Applications
  • Heavy-duty trucks
  • Construction
  • Agricultural equipment
  • Materials handling

Littelfuse acquired Menber’s, headquartered in Legnago, Italy, in 2016 to offer a more extensive portfolio of products in the commercial vehicle and aftermarket channels. Since 1965, Menber’s has been a leader in electrical and electronic products for all types of vehicles with a focus on connectors, coils and battery switches. Menber’s passion for its work and innovation has allowed it to grow, expand production systems and become a leading supplier to vehicle manufacturers.

05903 Series 24 V, 100 A High-Current Relay

ImageManufacturer Part NumberDescriptionCoil TypeContact Rating (Current)Switching VoltageAvailable QuantityPriceView Details
RELAY24V.100A05903500RELAY24V.100ANon Latching100 A24VDC - Max5 - ImmediateSee Page for PricingView Details
Published: 2024-01-17