
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 24VDC - Max | |
Features | IP67 - Dust Tight, Waterproof | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | Silver (Ag) |