JTX110 Series Tuning Fork Crystal

Jauch Quartz’s tuning fork crystal offers a cost-effective timing solution in a miniature 1.6 mm x 1.0 mm x 0.5 mm package

Image of Jauch Quartz's JTX110 Series Tuning Fork CrystalJauch Quartz’s JTX110 series tuning fork crystal are created using an advanced photolithographic process and are available in multiple package sizes. Using modern manufacturing equipment and processes, the blank size has been reduced to a miniature 1.6 mm x 1.0 mm x 0.5 mm package. Making the small package size ideal for use in miniaturized portable applications, particularly within industrial, telecommunications, and consumer applications.

The tuning fork crystals are 100% lead-free and compliant with RoHS and REACH. The JTX110 series also comply with conflict minerals regulations.

Features
  • Frequency range: 32.768 kHz
  • Ultra-compact miniature housing: 1.6 mm x 1.0 mm x 0.5 mm
  • Operating temperature range: -20°C ~ +70°C / -40°C ~ +105°C
  • High-frequency stability: ±10 ppm / ±20 ppm
  • Various standard packages (ceramic, metal, or plastic) are available
  • 100% lead-free, RoHS, and REACH compliant
Applications
  • IoT
  • Metering
  • Industrial
  • Automotive
  • Healthcare
  • Wearables and portables

JTX110 Series Tuning Fork Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.7680KHZ 12.5PF SMDQ 0,032768-JTX110-12,5-20-T1-90K-LFCRYSTAL 32.7680KHZ 12.5PF SMD80213 - Immediate$0.84View Details
CRYSTAL 32.7680KHZ 9PF SMDQ 0,032768-JTX110-9-20-T1-90K-LFCRYSTAL 32.7680KHZ 9PF SMD17410 - Immediate$0.84View Details
CRYSTAL 32.7680KHZ 7PF SMDQ 0,032768-JTX110-7-20-T1-LFCRYSTAL 32.7680KHZ 7PF SMD0 - Immediate$0.90View Details
Published: 2022-08-22