
Q 0,032768-JTX110-9-20-T1-90K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX110-9-20-T1-90K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX110-9-20-T1-90K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX110-9-20-T1-90K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX110-9-20-T1-90K-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.73200 | €7.32 |
| 25 | €0.69280 | €17.32 |
| 50 | €0.66380 | €33.19 |
| 100 | €0.63630 | €63.63 |
| 250 | €0.60176 | €150.44 |
| 500 | €0.57688 | €288.44 |
| 1,000 | €0.55302 | €553.02 |
| 2,500 | €0.52301 | €1,307.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.50141 | €2,507.05 |
| 10,000 | €0.48072 | €4,807.20 |
| 15,000 | €0.46903 | €7,035.45 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.02480 |