12G-SDI Compatible BNC0 Series Coaxial Connector

JAE’s BNC coaxial connector features SMPTE/ITU standard for 4K video

Click Here to EnlargeJAE's BNC-type coaxial connector is designed to be compatible with the 12G-SDI standard created by SMPTE and ITU to allow for uncompressed 4K video transmission. These connectors are easy to mount to PCB’s while also maintaining great signal integrity performance at high frequencies. Both right-angle and vertical-mount variations are available to cater to a wide range of applications in the broadcasting market.

Features
  • Compatible with 12G-SDI standard SMPTE-STD-2082-1
  • Superior impedance matching (75 Ω)
  • Compact shell to reduce soldering time during mounting
  • Flange with M2.6 threaded hole to secure connector to PCB
  • Additional flange with M2.6 threaded hole to secure to front panel
  • Mating durability: 5,000 cycles
  • Operating temperature range: -40°C to +85°C
Applications
  • 12G-SDI compatible broadcast equipment
  • Video multiplexers and converters
  • Video routers and switches
  • 12G-SDI compatible adapter cards
  • High-resolution displays

BNC Coaxial Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
12G-SDI BNC COAXIAL 75 OHMBNC0S111C0012G-SDI BNC COAXIAL 75 OHM68 - Immediate$20.00View Details
12G-SDI BNC COAXIAL 75 OHMBNC0T101C0012G-SDI BNC COAXIAL 75 OHM0 - Immediate$14.87View Details
Published: 2019-06-14