
BNC0T101C00 | |
|---|---|
DigiKey Part Number | 670-3144-ND |
Manufacturer | |
Manufacturer Product Number | BNC0T101C00 |
Description | 12G-SDI BNC COAXIAL 75 OHM |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Board Guide, 12G-SDI | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |