Nautilus Cable Assemblies with IP67, IP68, and IP69K Protection

GCT’s Nautilus stainless steel connectors offer excellent corrosion resistance in a compact package

Image of GCT's Nautilus Cable Assemblies with IP68 and IP69K Protection GCT's Nautilus cable assemblies with stainless steel (303) SMA connectors are designed to withstand extremely harsh environments, offering peak performance against corrosion. These assemblies are rated to IP67, IP68, and IP69K for high pressure and high-temperature washdown protection.

The SMA interface makes it one of the smallest solutions in the market specified to IP69K. Combined with a stainless steel body, the Nautilus connectors offer excellent corrosion resistance in a compact package. A choice of o-ring materials is available to further enhance performance best suited for users' demanding applications.

Currently, there are limited options available in the market for stainless steel SMA cable assemblies, specifically in SMA jack configuration. GCT is addressing the demand for assemblies used within increasingly demanding environments, helping to expand Nautilus solutions into different market applications as a result.

Standard waterproof SMA connectors made from gold plated brass struggle in specific applications within these industries. For example, the exposure to hydrogen sulfide found in underground sewer environments causes severe corrosion problems for equipment using standard brass SMA connectors. However, it is not an issue for stainless steel versions.

There are eight cable assemblies available with Nautilus stainless steel SMA connectors. These assemblies are available with either MMCX or I-PEX® MHF® as part of the assembly.

  • CAB411RF-0200-A-1-E: MMCX right-angle plug to stainless steel SMA IP67, IP68, IP69K with EPDM O-ring, rear mount, 200 mm, DC to 3 GHz
  • CAB411RF-0200-A-1-S: MMCX right-angle plug to stainless steel SMA IP67, IP68, IP69K with silicone O-ring rear mount, 200 mm, DC to 3 GHz
  • CAB412RF-0200-A-1-E: I-PEX MHF to stainless steel SMA IP67, IP68, IP69K with EPDM O-ring, rear mount, 200 mm, DC to 3 GHz
  • CAB412RF-0200-A-1-S: I-PEX MHF to stainless steel SMA IP67, IP68, IP69K with silicone O-ring, rear mount, 200 mm, DC to 3 GHz
  • CAB493RF-0050-A-1-E: : I-PEX MHF to stainless steel SMA IP67, IP68, IP69K with EPDM O-ring, rear mount, 50 mm, DC to 6 GHz
  • CAB493RF-0100-A-1-E: : I-PEX MHF to stainless steel SMA IP67, IP68, IP69K with EPDM O-ring, rear mount, 100 mm, DC to 6 GHz
  • CAB493RF-0150-A-1-E: : I-PEX MHF to stainless steel SMA IP67, IP68, IP69K with EPDM O-ring, rear mount, 150 mm, DC to 6 GHz
  • CAB493RF-0200-A-1-E: : I-PEX MHF to stainless steel SMA IP67, IP68, IP69K with EPDM O-ring, rear mount, 200 mm, DC to 6 GHz
Features
  • IP67, IP68, and IP69K rated cable assemblies
  • Stainless steel 303 SMA bulkhead jacks
  • Excellent protection against corrosion
  • MMCX, I-PEX MHF options
  • Suitable for high pressure and temperature washdown applications
  • DC to 3 GHz and DC to 6 GHz options
Applications
  • Sewage and waste management
  • Mining
  • Marine
  • Food preparation
  • Agri-tech and hydroponics
Updated: 2023-02-07

Nautilus Cable Assemblies with IP67, IP68, and IP69K Protection

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL SMA TO MMCX 7.8"CAB411RF-0200-A-1-ECOAX CBL SMA TO MMCX 7.8"440 - Immediate$15.45View Details
COAX CBL MHF1 TO SMA 7.8"CAB493RF-0200-A-1-ECOAX CBL MHF1 TO SMA 7.8"215 - Immediate$17.29View Details
COAX CBL MHF1 TO SMA 7.8"CAB412RF-0200-A-1-ECOAX CBL MHF1 TO SMA 7.8"370 - Immediate$14.10View Details
COAX CBL MHF1 TO SMA 3.9"CAB493RF-0100-A-1-ECOAX CBL MHF1 TO SMA 3.9"0 - Immediate$11.24View Details
COAX CBL SMA TO MMCX 7.8"CAB411RF-0200-A-1-SCOAX CBL SMA TO MMCX 7.8"0 - Immediate$10.18View Details
COAX CBL MHF1 TO SMA 7.8"CAB412RF-0200-A-1-SCOAX CBL MHF1 TO SMA 7.8"0 - Immediate$9.27View Details
COAX CBL MHF1 TO SMA 5.9"CAB493RF-0150-A-1-ECOAX CBL MHF1 TO SMA 5.9"0 - Immediate$11.49View Details
COAX CBL MHF1 TO SMA 1.9"CAB493RF-0050-A-1-ECOAX CBL MHF1 TO SMA 1.9"0 - Immediate$11.01View Details
Published: 2021-04-23