Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB493RF-0050-A-1-E

DigiKey Part Number
2073-CAB493RF-0050-A-1-E-ND
Manufacturer
Manufacturer Product Number
CAB493RF-0050-A-1-E
Description
COAX CBL MHF1 TO SMA 1.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB493RF-0050-A-1-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Brown
Features
Stainless Steel 303, IP Rated Unmated
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
250€11.00608€2,751.52
Manufacturers Standard Package
Unit Price without VAT:€11.00608
Unit Price with VAT:€13.42742