B58620F Rugged Pressure Transmitter

TDK's pressure transmitter offers a pressure range from 1 bar to 11 bar

Image of TDK's B58620F Rugged Pressure TransmitterTDK's compact, rugged B58620F3800B768 AFA pressure transmitter is ideal for screw mounting in a wide range of industrial applications. It is designed for a pressure range of 1 bar to 11 bar and temperatures from -20°C to +125°C. The dimensions are 48 mm x 27 mm x 24 mm. This transmitter offers a high measuring accuracy of ±0.5% FS (full scale) in a temperature range from +20°C to +80°C.

The piezoresistive pressure transmitter is based on MEMS technology with a robust stainless-steel pressure port. It is suitable for pressure measurement of non-freezing media such as fuel, diluted acids, or contaminated air. The absolute pressure transmitter has a 0.4 mm diameter pressure port with an M10 thread and is easy to mount. The integrated signal conditioner compensates for non-linearity and temperature errors. It provides a precise, calibrated analog output signal in the range of 0.5 V to 4.5 V with high immunity to electromagnetic interference (EMI).

Features
  • Pressure range from 1 bar to 11 bar
  • High measuring accuracy of ±0.5% FS
  • Integrated signal conditioning for compensation of non-linearity and temperature error
  • Analog output signal from 0.5 V to 4.5 V
Applications
  • Industrial process controls
  • Food packaging systems
  • Pump monitoring
  • Pneumatic systems

B58620F Rugged Pressure Transmitter

ImageManufacturer Part NumberDescriptionOutput TypePressure TypeOperating PressureAvailable QuantityPriceView Details
ABSOLUTE PRESSURE TRANSMITTER WIB58620F3800B768ABSOLUTE PRESSURE TRANSMITTER WIAnalog VoltageAbsolute14.5 ~ 159.5PSI (100 ~ 1100kPa)10 - Immediate$77.60View Details
Published: 2022-08-09