
B58620F3800B768 | |
|---|---|
DigiKey Part Number | 495-B58620F3800B768-ND |
Manufacturer | |
Manufacturer Product Number | B58620F3800B768 |
Description | ABSOLUTE PRESSURE TRANSMITTER WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5 ~ 159.5PSI (100 ~ 1100kPa) Absolute Male - M10 x 1 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | B58620F3800B768 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 14.5 ~ 159.5PSI (100 ~ 1100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - M10 x 1 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | -20°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.60000 | €77.60 |
| 5 | €72.03400 | €360.17 |
| 10 | €69.96100 | €699.61 |
| 25 | €67.48000 | €1,687.00 |
| 50 | €65.78160 | €3,289.08 |
| 100 | €64.51920 | €6,451.92 |
| Unit Price without VAT: | €77.60000 |
|---|---|
| Unit Price with VAT: | €94.67200 |