EPC9167KIT/9167HCKIT Reference Design Boards for Motor Drive
EPC's EPC9167KIT/9167HCKIT 1 kW motor drive demo for motor drives feature the EPC2065 eGaN® FET
EPC's EPC9167 GaN-based inverter reference design enhances motor system performance, range, precision, and torque while lowering overall system cost. The extremely small size of this inverter allows integration into the motor housing resulting in the low EMI, high density, and low weight.
The EPC9167KIT standard reference design board is a 3-phase BLDC motor drive inverter board featuring the EPC2065 eGaN FET rated at 3.6 mΩ maximum RDS(on), 80 V maximum device voltage. This standard configuration uses single FETs for each switch position and delivers up to 20 ARMS maximum output current.
The EPC9167HCKIT is a high current configuration version of the reference design using two paralleled EPC2065 FETs per switch position to deliver up to 42 Apk (30 ARMS) maximum output current.
- Three-phase motor drives
- Robotics, drones, e-mobility
- Multiphase interleaving buck converters
- Full-bridge converters
Demonstration Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9167KIT | EVAL BOARD FOR EPC2065 | 4 - Immediate | $548.25 | View Details |
![]() | ![]() | EPC9167HCKIT | EVAL BOARD FOR EPC2065 | 8 - Immediate | $774.54 | View Details |
Associated GaN IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2065 | GAN FET 80V .0036OHM 8BUMP DIE | 5857 - Immediate | $3.71 | View Details |