EPC2065 80 V, 215 A eGaN® FET

EPC's 80 V eGaN FET is ideal for smaller, lighter, smoother motor drive designs

Image of EPC's EPC2065 80 V, 221 Apulsed eGaN® FET The EPC2065 from EPC is an 80 V, 3.6 mΩ eGaN FET with a pulsed current rating of 215 A in a tiny 6.8 mm² footprint. This device provides motor drive designs with small size, light weight, and high efficiency that enable extended range, smoother rides, and more sleek designs for e-bikes and e-scooters.

Applications
  • BLDC motor drives
  • DC/DC converters
  • LiDAR
  • Class-D audio
  • LED lighting

EPC2065 80 V, 215 A eGaN® FET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GAN FET 80V .0036OHM 8BUMP DIEEPC2065GAN FET 80V .0036OHM 8BUMP DIE5857 - Immediate$3.71View Details
EVAL BOARD FOR EPC2065EPC90137EVAL BOARD FOR EPC206535 - Immediate$170.11View Details
EVAL BOARD FOR EPC2065EPC9167KITEVAL BOARD FOR EPC20654 - Immediate$548.25View Details
EVAL BOARD FOR EPC2065EPC9167HCKITEVAL BOARD FOR EPC20658 - Immediate$774.54View Details
Published: 2021-10-07