Automotive Grade ESD Suppressor in 0402 Size - 0402ESDA-AEC

Eaton Electronics provides ultra-low capacitance ideal for high-speed data applications

Image of Eaton Electronics Automotive Grade ESD Suppressor in 0402 Size - 0402ESDA-AECEaton Electronics presents the 0402ESDA-AEC automotive grade ESD suppressor which is AEC-Q200 qualified per ISO 10605 (8 kV ESD withstand) and provides ultra-low capacitance (0.05 pF), and ideal for high-speed data applications. These suppressors have electrostatic discharge (ESD) protection with fast response time (less than 1 nano-second), allowing equipment to pass IEC 61000-4-2 Level 4 testing with up to 25 kV for air discharge and 12 kV for contact discharge. 0402ESDA-AEC is a compact (0402) package size for single-line, bi-directional protection applications where board space and power consumption is critical.

Resources

AMLV Poly with ACE Inductors

Features
  • Low leakage current (less than 0.1 nA typical) reduces power consumption
  • 0402 (1005 metric) compact design utilizes less board space
  • ESD protection with fast response time (less than 1 ns), allowing equipment to pass IEC 61000-4-2 Level 4 testing; up to 25 kV and 12 kV for air and contact discharge
  • AEC-Q200 qualified per ISO 10605 (8 kV ESD withstand)
  • Ultra-low capacitance (0.05 pF) ideal for high speed data applications
  • Single-line, bi-directional device
Applications
  • Infotainment and telematics:
    • In-vehicle infotainment (IVI) and navigation
    • Audio subsytems
    • USB and Ethernet hubs
    • Active noise cancellation (ANC)
  • High-speed data ports and interface: RF Antenna, Ethernet, USB, HDMI
  • Automotive body electronics: central body control unit, vehicle access control system
  • Advanced driver assistance systems:
    • Rear and front view cameras
    • Automatic parking control
    • Adaptive cruise control (ACC)
  • Satellite navigation systems

Automotive Grade ESD Suppressor in 0402 Size - 0402ESDA-AEC

ImageManufacturer Part NumberDescriptionApplicationsNumber of CircuitsAvailable QuantityPriceView Details
TVS DEVICE POLYMER 35V 04020402ESDA-AEC1TVS DEVICE POLYMER 35V 0402General Purpose1346 - Immediate$0.53View Details
Updated: 2022-06-08
Published: 2019-01-10