Polymer TVS Device 1 Circuit 35V Surface Mount, MLCV 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymer TVS Device 1 Circuit 35V Surface Mount, MLCV 0402
Eaton Automotive Electronics Solutions

0402ESDA-AEC1

DigiKey Part Number
283-0402ESDA-AEC1TR-ND - Tape & Reel (TR)
283-0402ESDA-AEC1CT-ND - Cut Tape (CT)
283-0402ESDA-AEC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ESDA-AEC1
Description
TVS DEVICE POLYMER 35V 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 35V Surface Mount, MLCV 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
35V
Technology
Polymer
Number of Circuits
1
Applications
General Purpose
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.37100€3.71
100€0.22720€22.72
500€0.19880€99.40
1,000€0.16437€164.37
2,000€0.16109€322.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.17104€1,710.40
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.64660