30 W DC/DC Converters - PYBE30 Series

CUI Inc’s PYBE30 series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range

Image of CUI's 30 W DC/DC Converters - PYBE30 SeriesCUI's PYBE30 series is a family of high efficiency 30 W isolated DC/DC converters packaged in an industry standard 2 inch x 1 inch footprint. Supporting a 4:1 input range and single or dual regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. These encapsulated units also come standard with an operating temperature range of -40°C to +80°C, providing a rugged solution for use in harsh environments.

Features

  • Up to 30 W isolated output
  • Ultra-wide 4:1 input range (9 VDC to 36 VDC, 18 VDC to 75 VDC)
  • Single/dual regulated outputs
  • EN 62368 and CISPR32/EN55032 Class A certification
  • Efficiency up to 90%
  • Wide operating temperature range (-40°C to +80°C)
  • Available in DIP, chassis, DIN-rail, and U-frame mounting styles
  • Optional heatsink available for all models except U-frame
Applications
  • Renewable energy
  • Railway
  • IoT
  • Industrial/Infrastructure

PYBE30 Series Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 12V 30WPYBE30-Q24-S12DC DC CONVERTER 12V 30W0 - Immediate$27.13View Details
DC DC CONVERTER 24V 30WPYBE30-Q48-S24DC DC CONVERTER 24V 30W0 - Immediate$27.13View Details
DC DC CONVERTER +/-12V 30WPYBE30-Q24-D12DC DC CONVERTER +/-12V 30W0 - Immediate$25.77View Details
DC-DC ISOLATED, 30 W, 9~36 VDC IPYBE30-Q24-S24HDC-DC ISOLATED, 30 W, 9~36 VDC I0 - Immediate$28.70View Details
DC-DC ISOLATED, 30 W, 9~36 VDC IPYBE30-Q24-S12HDC-DC ISOLATED, 30 W, 9~36 VDC I0 - Immediate$28.70View Details
DC DC CONVERTER 24V 30WPYBE30-Q24-S24DC DC CONVERTER 24V 30W0 - Immediate$27.13View Details
DC DC CONVERTER 15V 30WPYBE30-Q24-S15DC DC CONVERTER 15V 30W0 - Immediate$27.13View Details
DC DC CONVERTER +/-15V 30WPYBE30-Q24-D15DC DC CONVERTER +/-15V 30W0 - Immediate$25.77View Details
DC DC CONVERTER 5V 30WPYBE30-Q24-S5DC DC CONVERTER 5V 30W0 - Immediate$27.13View Details
DC DC CONVERTER +/-15V 30WPYBE30-Q48-D15DC DC CONVERTER +/-15V 30W0 - Immediate$25.77View Details

PYBE30-DIN Series Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC DIN RAIL SUPPLY 12V 30WPYBE30-Q24-S12-DINDC/DC DIN RAIL SUPPLY 12V 30W0 - Immediate$31.86View Details
DC/DC DIN RAIL SUPPLY 24V 30WPYBE30-Q24-S24-DINDC/DC DIN RAIL SUPPLY 24V 30W0 - Immediate$31.86View Details
DC/DC DIN RAIL SUPPLY 12V 30WPYBE30-Q24-S12H-DINDC/DC DIN RAIL SUPPLY 12V 30W0 - Immediate$34.51View Details
DC/DC DIN RAIL SUPPLY 5V 30WPYBE30-Q24-S5-DINDC/DC DIN RAIL SUPPLY 5V 30W0 - Immediate$31.86View Details
DC/DC DIN RAIL SUPPLY +/-15V 30WPYBE30-Q24-D15-DINDC/DC DIN RAIL SUPPLY +/-15V 30W0 - Immediate$32.03View Details
DC/DC DIN RAIL SUPPLY 9V 30WPYBE30-Q24-S9-DINDC/DC DIN RAIL SUPPLY 9V 30W0 - Immediate$34.01View Details
DC/DC DIN RAIL SUPPLY 15V 30WPYBE30-Q24-S15-DINDC/DC DIN RAIL SUPPLY 15V 30W0 - Immediate$31.86View Details
DC/DC DIN RAIL SUPPLY +/-5V 30WPYBE30-Q48-D5-DINDC/DC DIN RAIL SUPPLY +/-5V 30W0 - Immediate$32.03View Details
DC/DC DIN RAIL SUPPLY +/-15V 30WPYBE30-Q48-D15-DINDC/DC DIN RAIL SUPPLY +/-15V 30W0 - Immediate$32.03View Details
DC/DC DIN RAIL SUPPLY 24V 30WPYBE30-Q48-S24-DINDC/DC DIN RAIL SUPPLY 24V 30W0 - Immediate$34.01View Details

PYBE30-T Series Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC/DC CONVERTER +/-24V 30WPYBE30-Q24-D24-TDC/DC CONVERTER +/-24V 30W0 - Immediate$30.57View Details
DC/DC CONVERTER +/-12V 30WPYBE30-Q48-D12-TDC/DC CONVERTER +/-12V 30W0 - Immediate$30.57View Details
DC/DC CONVERTER +/-5V 30WPYBE30-Q24-D5-TDC/DC CONVERTER +/-5V 30W0 - Immediate$30.57View Details
DC/DC CONVERTER +/-15V 30WPYBE30-Q24-D15-TDC/DC CONVERTER +/-15V 30W0 - Immediate$30.57View Details
DC/DC CONVERTER +/-12V 30WPYBE30-Q24-D12-TDC/DC CONVERTER +/-12V 30W0 - Immediate$30.57View Details
DC/DC CONVERTER +/-5V 30WPYBE30-Q48-D5-TDC/DC CONVERTER +/-5V 30W0 - Immediate$30.57View Details
DC/DC CONVERTER +/-15V 30WPYBE30-Q48-D15-TDC/DC CONVERTER +/-15V 30W0 - Immediate$30.57View Details

PYBE30-U Series Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-D15-UDC-DC ISOLATED, 30W, 9~36 VDC IN90 - Immediate$50.10View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-S9-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-S12-UDC-DC ISOLATED, 30W, 18~75 VDC I0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-S5-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-S15-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-D12-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$46.68View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-S3-UDC-DC ISOLATED, 30W, 9~36 VDC IN20 - Immediate$47.76View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-S15-UDC-DC ISOLATED, 30W, 18~75 VDC I0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-S5-UDC-DC ISOLATED, 30W, 18~75 VDC I0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-S3-UDC-DC ISOLATED, 30W, 18~75 VDC I0 - Immediate$44.04View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-S24-UDC-DC ISOLATED, 30W, 18~75 VDC I0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-D5-UDC-DC ISOLATED, 30W, 18~75 VDC I51 - Immediate$50.10View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-D15-UDC-DC ISOLATED, 30W, 18~75 VDC I4 - Immediate$50.10View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-D5-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$46.68View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-D24-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$46.68View Details
DC-DC ISOLATED, 30W, 18~75 VDC IPYBE30-Q48-D12-UDC-DC ISOLATED, 30W, 18~75 VDC I4 - Immediate$50.10View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-S12-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$44.50View Details
DC-DC ISOLATED, 30W, 9~36 VDC INPYBE30-Q24-S24-UDC-DC ISOLATED, 30W, 9~36 VDC IN0 - Immediate$44.50View Details
Updated: 2024-01-22
Published: 2022-08-10