Similar

PYBE30-Q24-S12H-DIN | |
|---|---|
DigiKey Part Number | 179-PYBE30-Q24-S12H-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q24-S12H-DIN |
Description | DC/DC DIN RAIL SUPPLY 12V 30W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €34.50792 | €828.19 |
| Unit Price without VAT: | €34.50792 |
|---|---|
| Unit Price with VAT: | €42.09966 |
