DH22 Series Anti-Vandal Pushbutton Switches
CIT Relay and Switch’s DH22 series anti-vandal pushbutton switch features IP67 sealing with stainless steel or anodized aluminum body
CIT Relay and Switch’s DH22 series anti-vandal switch is momentary or latching and 22 mm in size with SPST NO, SPST NC, DPST NO, or DPST NC functions. This switch has IP67 sealing with a stainless steel or anodized aluminum body. The flush actuator is available with an LED ring or dot, illuminated or non-illuminated.
- LED voltage is 6 VDC, 12 VDC, 24 VDC, 110 VDC, or 220 VDC
- Contact rating: 2 A at 24 VDC or 125 VAC and 1 A at 250 VAC
- Actuation force: 550 ±50 gF with travel of 2.0 ±0.3 mm
- LED color options include blue, red, and green
- Contact resistance: 50 mΩ initially
- Operating and storage temperature: -25°C to +70°C
- Public interface kiosks
- Industrial controls
- Household white goods
- Security devices
- Audio/video equipment
DH22 Series Anti-Vandal Pushbutton Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DH221NBUB12 | SWITCH PB SPST-NO/NC 2A 125V | 0 - Immediate | $22.59 | View Details |
![]() | ![]() | DH221NASZZ | SWITCH PB SPST-NO/NC 2A 125V | 0 - Immediate | $16.10 | View Details |
![]() | ![]() | DH221NBSBN | SWITCH PB SPST-NO/NC 2A 125V | 31 - Immediate | $19.36 | View Details |
![]() | ![]() | DH221NBSG12 | SWITCH PB SPST-NO/NC 2A 125V | 4 - Immediate | $19.36 | View Details |
![]() | ![]() | DH221NBSR24 | SWITCH PB SPST-NO/NC 2A 125V | 7 - Immediate | $19.54 | View Details |
![]() | ![]() | DH221HLBSR6 | SWITCH PB SPST-NO/NC 2A 125V | 4 - Immediate | $21.44 | View Details |