
DH221NASZZ | |
|---|---|
DigiKey Part Number | 2449-DH221NASZZ-ND |
Manufacturer | |
Manufacturer Product Number | DH221NASZZ |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | DH221NASZZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.10000 | €16.10 |
| 10 | €13.89600 | €138.96 |
| 25 | €13.10160 | €327.54 |
| 50 | €12.53000 | €626.50 |
| 100 | €11.98250 | €1,198.25 |
| 250 | €11.29372 | €2,823.43 |
| 500 | €10.79798 | €5,398.99 |
| Unit Price without VAT: | €16.10000 |
|---|---|
| Unit Price with VAT: | €19.64200 |