SM453229-231N7Y/SM453229-381N7Y Chip LAN Transformers
Bourns® chip LAN transformers are discrete, center-tapped components wound on a drum core and capped with a ferrite plate
Bourns;' SM453229-231N7Y and SM453229-381N7Y chip LAN 10/100/1000 Base-T transformers are unlike traditional LAN magnetics. They are built with multiple toroidal core transformers and common mode chokes in a single module. The chip LAN transformer is a discrete, center-tapped component wound on a drum core and capped with a ferrite plate to emulate the result of the close magnetic path of a toroid core. The model SRF2012A-801Y common mode chip Inductor pairs with the chip LAN transformer to provide EMI suppression.
Bourns' SM453229-231N7Y and SM453229-381N7Y chip LAN transformers are compliant with IEEE 802.3, and model SM453229-231N7Y is PoE+ capable. Both transformers are available in a 4.7 mm x 3.2 mm x 2.9 mm package size with an operating temperature range of -40°C to +85°C. They are ideal for use in LAN interfaces for a variety of telecommunication and network devices.
- SM453229-231N7Y/SM453229-381N7Y
- IEEE 802.3 Ethernet compatible
- Discrete transformers and common mode chokes for flexible
- PCB layout
- PoE+ (SM453229-231N7Y only)
- Pairs with Bourns SRF2012A-801Y common mode choke for EMI reduction
- Expanded temperature range: -40°C to +85°C
- RoHS compliant
- SRF2012A-801Y
- High-quality ball bearing steel
- 45 Rockwell Hardness (HRC) for pliers
- 63 Rockwell Hardness (HRC) for cutters
- SM453229-231N7Y/SM453229-381N7Y
- LAN interfaces for a variety of telecommunication and network devices
- SRF2012A-801Y
- Pairs with Bourns SM453229 series chip LAN
- Transformers to provide EMI suppression
Chip LAN Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM453229-381N7Y | XFRMR LAN 10/100/1000 1:1 350UH | 1226 - Immediate | $0.51 | View Details |
![]() | ![]() | SM453229-231N7Y | CHIP LAN,10/100/1G XFORMER,POE,4 | 5 - Immediate | $0.51 | View Details |
Associated Part
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRF2012A-801Y | CMC 300MA 2LN 800 OHM SMD | 78653 - Immediate | $0.25 | View Details |