
SM453229-231N7Y | |
|---|---|
DigiKey Part Number | SM453229-231N7YTR-ND - Tape & Reel (TR) SM453229-231N7YCT-ND - Cut Tape (CT) SM453229-231N7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453229-231N7Y |
Description | CHIP LAN,10/100/1G XFORMER,POE,4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM453229-231N7Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.46400 | €4.64 |
| 25 | €0.44560 | €11.14 |
| 50 | €0.43280 | €21.64 |
| 100 | €0.42000 | €42.00 |
| 250 | €0.40356 | €100.89 |
| 500 | €0.39144 | €195.72 |
| 1,000 | €0.37960 | €379.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.36806 | €736.12 |
| 4,000 | €0.35680 | €1,427.20 |
| 6,000 | €0.35034 | €2,102.04 |
| 10,000 | €0.34234 | €3,423.40 |
| 14,000 | €0.33716 | €4,720.24 |
| 20,000 | €0.33173 | €6,634.60 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |








