Extended Ferrule RF Cable Connectors

Amphenol SV Microwave’s cable connectors increase durability for us in the field

Image of Amphenol SV Microwave Extended Ferrule RF Cable ConnectorsAmphenol SV Microwave’s line of RF connectors for Ø.047" cable features an extended-length ferrule to protect the solder joints and fragile cable sections from environmental stress. The extended-length ferrule replaces the need for shrink tubing and allows for more aggressive bends. This cable connector product line has increased durability for use in the field and includes threaded male SMA 2.92 mm and 2.4 mm configurations, and female push-on SMP and SMPM configurations.

Features
  • Increases durability for use in the field
  • Replaces the need for shrink tubing
  • Allows aggressive bends
Applications
  • Military and aerospace
  • Test and instrumentation
  • Industrial

Extended Ferrule RF Cable Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMA MALE CONNECTOR, EXTENDED FER2911-61016SMA MALE CONNECTOR, EXTENDED FER19 - Immediate$80.71View Details
2.92MM MALE CONNECTOR, EXTENDED1511-601332.92MM MALE CONNECTOR, EXTENDED67 - Immediate$122.05View Details
2.4MM MALE CONNECTOR, EXTENDED F1611-600282.4MM MALE CONNECTOR, EXTENDED F29 - Immediate$122.05View Details
SMP FEMALE CONNECTOR, EXTENDED F1221-40115SMP FEMALE CONNECTOR, EXTENDED F32 - Immediate$60.82View Details
SMPM FEMALE CONNECTOR, EXTENDED3221-40147SMPM FEMALE CONNECTOR, EXTENDED0 - Immediate$57.44View Details
Published: 2023-01-17