
2911-61016 | |
|---|---|
DigiKey Part Number | 1678-2911-61016-ND |
Manufacturer | |
Manufacturer Product Number | 2911-61016 |
Description | SMA MALE CONNECTOR, EXTENDED FER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €80.71000 | €80.71 |
| 10 | €68.60700 | €686.07 |
| 25 | €64.31520 | €1,607.88 |
| 50 | €61.24880 | €3,062.44 |
| 100 | €58.40250 | €5,840.25 |
| Unit Price without VAT: | €80.71000 |
|---|---|
| Unit Price with VAT: | €98.46620 |