XT-FEMTO-SXL Embedded LAN Network Module
AK-NORD’s EVA-KIT-XT-SXL development platform for the FEMTO series
AK-NORD’s XT-FEMTO-SXL is a very small, embedded LAN network module which can be easily integrated into any terminal. The module, with the dimensions 27 mm x 27 mm x 3 mm, can be built-in as an SMD or as a THT component. A total of two bus systems with five switchable interfaces, such as RS232, RS485, I2C, and SPI, as well as TTL-IO are available. With only a few additional components, such as a RJ45 jack with an integrated transducer and a 3.3 V power supply, a terminal will be immediately network-compatible and can be accessed worldwide.
EVA-KIT-XT-SXL was specifically designed for the XT-FEMTO-SXL, XT-NANO-SXL, and XT-PICO-SXL embedded LAN network modules. One RS232 and one RS485 interface, as well as a serial peripheral interface (SPI) display and an SD card holder, are available. A Power over Ethernet (PoE) module is also included in the EVA-KIT-SXL. One additional wire wrap field of the contact spacing 2 mm allows using or connecting the user's proper hardware. Using the prepared cables, it is possible to individually separate or connect each bus of the embedded Ethernet module.
| Embedded LAN Network Module Features | ||
|
|
|
| Kit Features | ||
|
|
XT-FEMTO-SXL Embedded LAN Network Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVA-KIT-XT-SXL | EVAL BOARD FOR XT MODULES | 4 - Immediate | $144.58 | View Details |
![]() | ![]() | XT-FEMTO-SXL | ETHERNET TO SERIAL RS-232/RS-485 | 120 - Immediate | $39.97 | View Details |