The Compact Embedded Network Module: XT-Nano-SXL

AK-Nord’s XT-Nano-SXL high powered embedded network module in a micro package size

Image of AK Nord's XT-Nano-SXL Embedded Network ModuleAK-Nord’s XT-Nano-SXL is a high power embedded network module in a very small 22 mm x 34 mm compact package. This embedded network module is particularly suitable to be integrated in applications where space is restricted. A total of two bus systems are made available with five switchable interfaces, such as RS232, RS485, I2C, serial peripheral interface (SPI), and TTL-IO, each. It is even possible to use a Power over Ethernet (POE), since all necessary connections are performed.

The EVA-KIT-XT-SXL was specifically designed for the XT-FEMTO-SX, XT-NANO-SXL, and XT-PICO-SXL embedded LAN network modules. One RS232 and one RS485 interface, as well as SPI display and an SD card holder, are available. A PoE module is also included in the EVA-KIT-SXL. One additional wire wrap field of the contact spacing 2 mm allows using or connecting the user's proper hardware. Using the prepared cables, it is possible to individually separate or connect each bus of the embedded Ethernet module.

Features
  • Voltage supply: 3.3 V
  • Current supply: 170 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: 22 mm x 34 mm
  • Kit features:
    • 1x 5 V power supply
    • 1x PoE IEEE 802.3af
    • 1x SD card slot
    • 1x SPI display
    • 1x RS232
    • 1x RS485
  • Standards:
    • CE/WEEE/RoHS
    • EN 55022 Class B
    • EN 55024 Class A
  • Interfaces:
    • All data pins 3.3 V TTL, 10 K pullup
    • All data interfaces are freely selectable
  • Ethernet (MDIX):
    • 10 half duplex
    • 10 full duplex
    • 100 half duplex
    • 100 full duplex

XT-Nano-SXL Network Module

ImageManufacturer Part NumberDescriptionNumber of PortsAvailable QuantityPriceView Details
ETHERNET TO SERIAL RS-232/RS-485XT-NANO-SXLETHERNET TO SERIAL RS-232/RS-4858129 - Immediate$81.47View Details

EVAL Board for XT Modules

ImageManufacturer Part NumberDescriptionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR XT MODULESEVA-KIT-XT-SXLEVAL BOARD FOR XT MODULES-4 - Immediate$144.58View Details
Published: 2017-11-15