Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,155 In Stock | 1 : €9.69000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 104 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 124-VFBGA (9x9) | 124-VFBGA | |||
2,655 In Stock | 1 : €7.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 192K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
2,087 In Stock | 1 : €9.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 104 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 124-VFBGA (9x9) | 124-VFBGA | |||
716 In Stock | 1 : €10.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
755 In Stock | 1 : €10.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
1,566 In Stock | 1 : €11.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0/M0 | 32-Bit Tri-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | - | ROMless | - | 282K x 8 | 2.2V ~ 3.6V | A/D 3x12b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
267 In Stock | 1 : €15.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 512KB (512K x 8) | FLASH | 16K x 8 | 104K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
410 In Stock | 1 : €15.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0/M0 | 32-Bit Tri-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 164 | - | ROMless | - | 282K x 8 | 2.2V ~ 3.6V | A/D 16x10b, 6x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
1,803 In Stock | 1 : €18.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 49 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA | |||
3,086 In Stock | 1 : €19.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
701 In Stock | 1 : €20.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 142 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.4V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
660 In Stock | 1 : €20.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, QEI, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, WDT | 164 | 1MB (1M x 8) | FLASH | - | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
1,247 In Stock | 1 : €20.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.4V ~ 3.6V | A/D 8x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
1,500 In Stock | 1 : €5.86000 Cut Tape (CT) 2,000 : €3.38867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 192K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 49-WLCSP (3.44x3.44) | 49-UFBGA, WLCSP | |||
11,429 In Stock | 1 : €8.63000 Cut Tape (CT) 8,000 : €5.10617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 512KB (512K x 8) | FLASH | - | 104K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 49-WLCSP (3.29x3.29) | 49-UFBGA, WLCSP | |||
208 In Stock | 1 : €8.74000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 104K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
4,531 In Stock | 1 : €10.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | 78 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 116-BGA (5.2x6.4) | 116-WFBGA | |||
151 In Stock | 1 : €11.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
528 In Stock | 1 : €13.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 164 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
208 In Stock | 1 : €14.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | 164 | - | ROMless | - | 264K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
183 In Stock | 1 : €20.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, QEI, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 164 | 1MB (1M x 8) | FLASH | 16K x 8 | 154K x 8 | 2.4V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-LBGA (17x17) | 256-LBGA | |||
8,000 In Stock | 1 : €7.47000 Cut Tape (CT) 8,000 : €4.35941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 256KB (256K x 8) | FLASH | - | 104K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 49-WLCSP (3.29x3.29) | 49-UFBGA, WLCSP | |||
1,847 In Stock | 1 : €8.06000 Cut Tape (CT) 2,000 : €4.73649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, POR, PWM, WDT | 62 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.71V ~ 5.5V | A/D 16x10b, 16x12b SAR; D/A 2x7b, 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-WLCSP (3.68x3.19) | 80-XFBGA, WLCSP | |||
1,406 In Stock | 1 : €8.73000 Cut Tape (CT) 2,000 : €5.16817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 62 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-WLCSP (3.68x3.19) | 80-XFBGA, WLCSP | |||
254 In Stock | 1 : €10.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | - | ROMless | - | 200K x 8 | 2.2V ~ 3.6V | A/D 4x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA (9x9) | 100-TFBGA |