Orders are typically delivered to Slovenia within 3 days depending on location.
Free delivery to Slovenia on orders of 50 EUR or more. A delivery charge of 20 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The LC231X module is a low cost USB to UART bridge using FTDI’s FT231X to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc.. It also provides the pinout which follows the industry standard FTDI TTL cable interface. The module provides the UART interface with full modem handshaking control too.
The LC231X IO interface also provides the option to output 5V power to external hardware. The interface IO levels may be set to either set to 3.3V or 5V by an on-board jumper with no soldering / de-soldering required. In 5V mode, outputs are rail to rail for maximum reliability.
The LC231X module provides 2 interface options. One is a 1X6 pin right angle socket header which follows the industry standard FTDI TTL cable interface for basic UART signals(RXD, TXD, RTS, CTS, Power and GND). The other is the full UART plus modem handshake control signals, mapped to two rows of 1x7 pin headers. Note the user cannot fit all connectors at the same time. The two header rows are spaced 0.5" inches apart along the sides of the board, which allows the module to plug into a solderless breadboard. Each module is supplied with one right angle socket and two 7pin headers included. The user can select which ones to fit.
Furthermore there are TX and RX LEDs to indicate data transmission on the UART signals.
| Manufacturer | FTDI, Future Technology Devices International Ltd |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | 768-1316-ND |
| Eval Board Supplier | FTDI, Future Technology Devices International Ltd |
| Eval Board |
Normally In Stock
|
| Purpose |
USB to UART
|
| Component Count + Extras |
24 + 4
|
| Features |
LDO On-Chip
Royalty-Free Drivers RS-485 Interface Shutdown, Enable, Standby USB Interface |
| Data Rate (Max) |
300 bps ~ 3 Mbps (USB 2.0 Full Speed)
|
| Design Author |
FTDI
|
| Main I.C. Base Part |
FT231X
|
| Date Created By Author | 2017-02 |
| Date Added To Library | 2019-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox