DRV8812EVM: 1 Stepper or 2 Brushed DC, 1.5A/Phase @ 8 ~ 45V

Summary

The DRV8812 provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has two H-bridge drivers, and can drive a bipolar stepper motor or two DC motors. The output driver block for each consists of N-channel power MOSFET’s configured as full H-bridges to drive the motor windings. The DRV8812 is capable of driving up to 1.6-A of output current (with proper heatsinking, at 24 V and 25°C).

A simple parallel digital control interface is compatible with industry-standard devices. Decay mode is programmable.

Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature.

Features

  • Dual-H-Bridge Current-Control Motor Driver Capable of Driving a Bipolar Stepper or Two DC Motors

  • Two-Bit Winding Current Control Allows Up to Four Current Levels

  • Industry-Standard Parallel Digital Control Interface

  • Built-In 3.3-V Reference Output

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-28223-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 8 ~ 45 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 1.5 A
Features GUI / Design Software
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Component Count + Extras 53 + 41
Application / Target Market Printer, Plotter
Design Author Texas Instruments
Main I.C. Base Part DRV8812
Date Created By Author 2011-04
Date Added To Library 2012-05

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: