| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-30218-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
1 A
|
| Voltage In |
3.7 ~ 17 V
|
| Efficiency @ Conditions |
>83%, 5V in, 3.3V @ 0.001 ~ 3 A
>80%, 9V in, 3.3V @ 0.0012 ~ 3 A >80%, 12V in, 3.3V @ 0.005 ~ 3 A >75%, 17V in, 3.3V @ 0.004 ~ 3 A >75%, 15V in, 3.3V @ 0.002 ~ 3 A |
| Voltage Out Range |
0.9 ~ 6 V
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output Power Save Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Voltage Tracking |
| Switching Frequency |
1.25 MHz
2.5 MHz |
| Standby Current [Typical] |
1.5 µA
|
| Quiescent Current [Typical] |
17 µA
|
| Component Count + Extras |
10 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Digital Cameras
Point of Load (PoL) Portable Devices Power: Auxiliary Power Supply Tablets |
| Standby Current [Maximum] |
4 µA
|
| Quiescent Current [Maximum] |
25 µA
|
| Main I.C. Base Part |
TPS62150
|
| Date Created By Author | 2011-10 |
| Date Added To Library | 2015-01 |