| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37139-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
0.6 V
0.8 V 1 V 1.2 V 1.8 V 3.3 V |
| Current Out |
20 A
|
| Voltage In |
3 ~ 14.5 V
|
| Efficiency @ Conditions |
>95%, 5V in, 3.3V @ 2 ~ 20 A
>90%, 5V in, 1.8V @ 2 ~ 20 A >90%, 5V in, 1.2V @ 2.2 ~ 17 A >90%, 12V in, 3.3V @ 4.5 ~ 20 A >90%, 12V in, 1.8V @ 7 ~ 20 A >85%, 5V in, 0.9V @ 2 ~ 15 A >85%, 5V in, 0.9V @ 1.8 ~ 20 A >85%, 12V in, 1.2V @ 4.5 ~ 20 A >85%, 12V in, 0.9V @ 7 ~ 16 A >80%, 12V in, 0.6V @ 1 ~ 15 A |
| Voltage Out Range |
0.6 ~ 3.6 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
1.2 mA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
36 + 19
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) |
| Standby Current [Maximum] |
1.5 mA
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ31520
|
| Date Created By Author | 2013-10 |
| Date Added To Library | 2014-05 |