| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAX17501HTEVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
2.5 V
|
| Current Out |
500 mA
|
| Voltage In |
4.5 ~ 60 V
|
| Efficiency @ Conditions |
>90%, 12V in, 2.5V @ 140 ~ 350 mA
>88%, 12V in, 2.5V @ 90 ~ 500 mA >86%, 24V in, 2.5V @ 200 ~ 500 mA |
| Voltage Out Range |
0.9 ~ 55 V
|
| Features |
Electrolytic Free
Over Current Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
900 nA
|
| Quiescent Current [Typical] |
2.5 mA
|
| Component Count + Extras |
15 + 1
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Audio: Home Theater Systems
Automotive Point of Load (PoL) Portable Devices Telecom |
| Standby Current [Maximum] |
3.5 µA
|
| Quiescent Current [Maximum] |
3.6 mA
|
| Main I.C. Base Part |
MAX17501H
|
| Date Created By Author | |
| Date Added To Library | 2019-01 |