| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC1939A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
2.5 V
|
| Current Out |
5 A
|
| Voltage In |
6 ~ 36 V
|
| Efficiency @ Conditions |
>85%, 6V in, 2.5V @ 0.2 ~ 4.8 A
>85%, 12V in, 2.5V @ 0.9 ~ 4.3 A >80%, 24V in, 2.5V @ 1.2 ~ 5 A >78%, 36V in, 2.5V @ 2 ~ 5 A |
| Voltage Out Range |
1.2 ~ 24 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
450 kHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
17 mA
|
| Component Count + Extras |
14 + 17
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Battery Chargers
Lighting: LED Commercial Lighting Lighting: LED Home Lighting Lighting: LED Street Lighting Motor Control |
| Standby Current [Maximum] |
3 µA
|
| Quiescent Current [Maximum] |
30 mA
|
| Main I.C. Base Part |
LTM8052A
|
| Date Created By Author | 2012-07 |
| Date Added To Library | 2015-03 |