| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 596-1530-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Normally In Stock
|
| AC Voltage |
Universal (115 / 230V)
|
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5 V
|
| Current Out |
4 A
|
| Output Power |
20 W
|
| Features |
Current Limit (Adj. or Fixed)
Energy Standard Compliant Frequency Jitter for EMI Open Circuit Protection Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>83%, 265 VAC, 5V @ 6 ~ 20 W
>83%, 230 VAC, 5V @ 4 ~ 20 W >82%, 115 VAC, 5V @ 0.8 ~ 20 W >80%, 90 VAC, 5V @ 0.4 ~ 20 W |
| No-load Input Power @ Voltage |
35 mW @ 230 V
|
| Switching Frequency |
132 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
38 + 7
|
| Voltage In |
90 ~ 295 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Battery Chargers
DVD/Blu-ray Players Power: Auxiliary Power Supply Power: Industrial Power Set-Top Boxes White Goods |
| Main I.C. Base Part |
TNY290
|
| Date Created By Author | 2012-10 |
| Date Added To Library | 2017-05 |